Similar

ANT-2.4-CW-RCTA-RP | |
|---|---|
DigiKey Part Number | ANT-2.4-CW-RCTA-RP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-RCTA-RP |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Bulk | Gain 2dBi |
Part Status Obsolete | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 4.882" (124.00mm) |
Frequency Range 2.4GHz ~ 2.483GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT-2.4-CW-RCT-RP | TE Connectivity Linx | 6.234 | ANT-2.4-CW-RCT-RP-ND | 10,59000 € | Similar |


