
AEK-DB1-NSP250 | |
|---|---|
DigiKey Part Number | 343-AEK-DB1-NSP250-ND |
Manufacturer | |
Manufacturer Product Number | AEK-DB1-NSP250 |
Description | BOARD EVAL FOR ANT-DB1-NSP250 |
Customer Reference | |
Detailed Description | ANT-DB1-nSP250 nanoSplatch™ Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-DB1-nSP250 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |


