
AEK-916-CHP | |
|---|---|
DigiKey Part Number | AEK-916-CHP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-916-CHP |
Description | KIT EVAL ANTENNA 916MHZ CHIP |
Customer Reference | |
Detailed Description | ANT-916-CHP CHP Antenna 916MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Antenna | |
Frequency | 916MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-916-CHP | |
Note | - | |
RF Type | - | |
RF Frequency | 916MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,99000 € | 21,99 € |
| Unit Price without VAT: | 21,99000 € |
|---|---|
| Unit Price with VAT: | 26,16810 € |


