
AEK-868-VHETH | |
|---|---|
DigiKey Part Number | 343-AEK-868-VHETH-ND |
Manufacturer | |
Manufacturer Product Number | AEK-868-VHETH |
Description | BOARD EVAL FOR ANT-868-VHETH |
Customer Reference | |
Detailed Description | ANT-868-VHETH VHETH Antenna 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Series | Utilized IC / Part ANT-868-VHETH |
Packaging Bag | RF Frequency 868MHz |
Part Status Active | Function Antenna |
Type Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |

