
6-2394520-2 | |
|---|---|
DigiKey Part Number | 343-6-2394520-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-2394520-2 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.059" (1.50mm) |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,52758 € | 2.215,84 € |
| Unit Price without VAT: | 0,52758 € |
|---|---|
| Unit Price with VAT: | 0,62782 € |

