



5-2394521-4 | |
|---|---|
DigiKey Part Number | 343-5-2394521-4TR-ND - Tape & Reel (TR) 343-5-2394521-4CT-ND - Cut Tape (CT) 343-5-2394521-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394521-4 |
Description | 1.5P D/R R/A WTB W/LATCH 40POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,24400 € | 81,10 € |
| 50 | 3,08900 € | 154,45 € |
| 100 | 2,94150 € | 294,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,66740 € | 1.066,96 € |
| 800 | 2,54015 € | 2.032,12 € |
| 1.200 | 2,46858 € | 2.962,30 € |
| 2.000 | 2,38128 € | 4.762,56 € |
| 2.800 | 2,32549 € | 6.511,37 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

