



5-2394521-2 | |
|---|---|
DigiKey Part Number | 343-5-2394521-2TR-ND - Tape & Reel (TR) 343-5-2394521-2CT-ND - Cut Tape (CT) 343-5-2394521-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394521-2 |
Description | 1.5P D/R R/A WTB W/LATCH 20POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.362" (9.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,18900 € | 21,89 € |
| 25 | 2,05080 € | 51,27 € |
| 50 | 1,95300 € | 97,65 € |
| 100 | 1,85980 € | 185,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,68640 € | 674,56 € |
| 800 | 1,60591 € | 1.284,73 € |
| 1.200 | 1,56064 € | 1.872,77 € |
| 2.000 | 1,50543 € | 3.010,86 € |
| 2.800 | 1,47015 € | 4.116,42 € |
| 4.000 | 1,43366 € | 5.734,64 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

