



5-2394520-4 | |
|---|---|
DigiKey Part Number | 343-5-2394520-4TR-ND - Tape & Reel (TR) 343-5-2394520-4CT-ND - Cut Tape (CT) 343-5-2394520-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-4 |
Description | 1.5PITCH V D/R WTB 40POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Locking Ramp |
Part Status Active | Insulation Height 0.205" (5.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,22600 € | 55,65 € |
| 50 | 2,11940 € | 105,97 € |
| 100 | 2,01830 € | 201,83 € |
| 250 | 1,89192 € | 472,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,77857 € | 1.067,14 € |
| 1.200 | 1,69373 € | 2.032,48 € |
| 1.800 | 1,64599 € | 2.962,78 € |
| 3.000 | 1,58779 € | 4.763,37 € |
| 4.200 | 1,55058 € | 6.512,44 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

