
4-2423324-3 | |
|---|---|
DigiKey Part Number | 343-4-2423324-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2423324-3 |
Description | HEADER 3P(OMIT #2) BLUE HCI 4.0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Packaging Bag | Insulation Height 0.492" (12.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) 11A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28547 € | 3.425,64 € |
| Unit Price without VAT: | 0,28547 € |
|---|---|
| Unit Price with VAT: | 0,33971 € |

