
4-2394521-4 | |
|---|---|
DigiKey Part Number | 343-4-2394521-4TR-ND - Tape & Reel (TR) 343-4-2394521-4CT-ND - Cut Tape (CT) 343-4-2394521-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2394521-4 |
Description | 1.5P RIGHT ANGLE DUAL-ROW LOCKIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.362" (9.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80800 € | 18,08 € |
| 100 | 1,53590 € | 153,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,39275 € | 557,10 € |
| 800 | 1,32629 € | 1.061,03 € |
| 1.200 | 1,28889 € | 1.546,67 € |
| 2.000 | 1,24330 € | 2.486,60 € |
| 2.800 | 1,21415 € | 3.399,62 € |
| 4.000 | 1,18401 € | 4.736,04 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

