



4-2394520-2 | |
|---|---|
DigiKey Part Number | 343-4-2394520-2TR-ND - Tape & Reel (TR) 343-4-2394520-2CT-ND - Cut Tape (CT) 343-4-2394520-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2394520-2 |
Description | 1.5P VERTICAL DUAL-ROW LOCKING H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94600 € | 9,46 € |
| 100 | 0,80350 € | 80,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,70800 € | 424,80 € |
| 1.200 | 0,67419 € | 809,03 € |
| 1.800 | 0,65518 € | 1.179,32 € |
| 3.000 | 0,63200 € | 1.896,00 € |
| 4.200 | 0,61718 € | 2.592,16 € |
| 6.000 | 0,60185 € | 3.611,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

