


2510950-1 | |
|---|---|
DigiKey Part Number | 343-2510950-1-ND |
Manufacturer | |
Manufacturer Product Number | 2510950-1 |
Description | 12G SDI 75 OHM BNC PLUG 1505A/45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2510950-1 Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 1505A, 4505R | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70500 € | 57,05 € |
| 25 | 5,34800 € | 133,70 € |
| 50 | 5,09260 € | 254,63 € |
| 100 | 4,84940 € | 484,94 € |
| 250 | 4,54596 € | 1.136,49 € |
| 500 | 4,32910 € | 2.164,55 € |
| 1.000 | 4,12269 € | 4.122,69 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

