



2502032-1 | |
|---|---|
DigiKey Part Number | 343-2502032-1-ND |
Manufacturer | |
Manufacturer Product Number | 2502032-1 |
Description | MHF4L TO PRESTRIPPED 1.37LL BLAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to Cable 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502032-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to Cable | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91100 € | 9,11 € |
| 25 | 0,85440 € | 21,36 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,77470 € | 77,47 € |
| 250 | 0,72608 € | 181,52 € |
| 500 | 0,69140 € | 345,70 € |
| 1.000 | 0,65838 € | 658,38 € |
| 2.500 | 0,61717 € | 1.542,92 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


