



2502029-2 | |
|---|---|
DigiKey Part Number | 343-2502029-2-ND |
Manufacturer | |
Manufacturer Product Number | 2502029-2 |
Description | MHF4L TO MHF4L 1.37LL BLACK 200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502029-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,40040 € | 35,01 € |
| 50 | 1,33340 € | 66,67 € |
| 100 | 1,26960 € | 126,96 € |
| 250 | 1,19012 € | 297,53 € |
| 500 | 1,13328 € | 566,64 € |
| 1.000 | 1,07918 € | 1.079,18 € |
| 2.500 | 1,01166 € | 2.529,15 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

