



2492541-3 | |
|---|---|
DigiKey Part Number | 343-2492541-3-ND |
Manufacturer | |
Manufacturer Product Number | 2492541-3 |
Description | SMA JACK BULKHEAD TO MHF4L 1.37L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.37mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2492541-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,64300 € | 66,43 € |
| 25 | 6,22680 € | 155,67 € |
| 50 | 5,92920 € | 296,46 € |
| 100 | 5,64620 € | 564,62 € |
| 250 | 5,29288 € | 1.323,22 € |
| 500 | 5,04042 € | 2.520,21 € |
| 1.000 | 4,80012 € | 4.800,12 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

