
2484781-1 | |
|---|---|
DigiKey Part Number | 343-2484781-1TR-ND - Tape & Reel (TR) 343-2484781-1CT-ND - Cut Tape (CT) 343-2484781-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484781-1 |
Description | SMP M STR LIMITED DETENT SMD 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2484781-1 Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734155593 | Molex | 195 | 900-0734155593-ND | 7,16000 € | Parametric Equivalent |
| 19S101-40ML5-NM | Rosenberger | 75 | 19S101-40ML5-NM-ND | 32,22000 € | Parametric Equivalent |
| 19S122-40ML5 | Rosenberger | 120 | 19S122-40ML5-ND | 31,08000 € | Parametric Equivalent |
| 19S14K-40ML5 | Rosenberger | 320 | 1868-19S14K-40ML5CT-ND | 7,73000 € | Parametric Equivalent |
| SMP-PC-P-HG-ST-SM | Samtec Inc. | 69 | 612-SMP-PC-P-HG-ST-SM-ND | 11,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,04500 € | 70,45 € |
| 25 | 6,60320 € | 165,08 € |
| 50 | 6,28800 € | 314,40 € |
| 100 | 5,98790 € | 598,79 € |
| 250 | 5,74804 € | 1.437,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,34546 € | 2.672,73 € |
| 1.000 | 5,09060 € | 5.090,60 € |
| 1.500 | 4,94723 € | 7.420,85 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

