
2480843-1 | |
|---|---|
DigiKey Part Number | 343-2480843-1TR-ND - Tape & Reel (TR) 343-2480843-1CT-ND - Cut Tape (CT) 343-2480843-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2480843-1 |
Description | USB TYPE-C CHARGE-ONLY RECEPTACL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2480843-1 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer TE Connectivity Linx | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 1000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14700 € | 11,47 € |
| 25 | 1,07480 € | 26,87 € |
| 50 | 1,02320 € | 51,16 € |
| 100 | 0,97440 € | 97,44 € |
| 250 | 0,91332 € | 228,33 € |
| 500 | 0,86970 € | 434,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,73272 € | 952,54 € |
| 2.600 | 0,69776 € | 1.814,18 € |
| 3.900 | 0,67809 € | 2.644,55 € |
| 6.500 | 0,65411 € | 4.251,72 € |
| 9.100 | 0,63878 € | 5.812,90 € |
| 13.000 | 0,62293 € | 8.098,09 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |





