



2480557-2 | |
|---|---|
DigiKey Part Number | 343-2480557-2-ND |
Manufacturer | |
Manufacturer Product Number | 2480557-2 |
Description | COAX CBL BNC TO BNC 35.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC, Triaxial to BNC, Triaxial Belden 9222 35.98" (914.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC, Triaxial to BNC, Triaxial | |
1st Connector | BNC, Triaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC, Triaxial | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 35.98" (914.00mm) | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 300 MHz | |
Color | Yellow | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,03000 € | 129,03 € |
| 10 | 109,68400 € | 1.096,84 € |
| 25 | 102,82480 € | 2.570,62 € |
| 50 | 97,92380 € | 4.896,19 € |
| Unit Price without VAT: | 129,03000 € |
|---|---|
| Unit Price with VAT: | 153,54570 € |




