



2478170-2 | |
|---|---|
DigiKey Part Number | 343-2478170-2-ND |
Manufacturer | |
Manufacturer Product Number | 2478170-2 |
Description | 9 TO 9 MALE TO MALE 10 FEET 28 A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,51400 € | 75,14 € |
| 25 | 7,04280 € | 176,07 € |
| 50 | 6,70660 € | 335,33 € |
| 100 | 6,38660 € | 638,66 € |
| 250 | 5,98688 € | 1.496,72 € |
| 500 | 5,70138 € | 2.850,69 € |
| 1.000 | 5,42956 € | 5.429,56 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |


