SMB Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2477461-1

DigiKey Part Number
343-2477461-1-ND
Manufacturer
Manufacturer Product Number
2477461-1
Description
SMB MALE STR PCB THRU HOLE 6 GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
2477461-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,28000 €5,28 €
104,48000 €44,80 €
254,19960 €104,99 €
503,99900 €199,95 €
1003,80810 €380,81 €
2503,56964 €892,41 €
5003,39934 €1.699,67 €
1.0003,23721 €3.237,21 €
2.5003,03478 €7.586,95 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,28320 €