


2477337-1 | |
---|---|
DigiKey Part Number | 343-2477337-1TR-ND - Tape & Reel (TR) 343-2477337-1CT-ND - Cut Tape (CT) 343-2477337-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477337-1 |
Description | SMPM CONNECTOR PLUG, MALE PIN 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477337-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,24000 € | 7,24 € |
10 | 5,61900 € | 56,19 € |
25 | 5,21240 € | 130,31 € |
100 | 4,80230 € | 480,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,92346 € | 1.961,73 € |
Unit Price without VAT: | 7,24000 € |
---|---|
Unit Price with VAT: | 8,61560 € |