



2477168-1 | |
|---|---|
DigiKey Part Number | 343-2477168-1-ND |
Manufacturer | |
Manufacturer Product Number | 2477168-1 |
Description | SMC JACK RA PCB THRU HOLE GOLD 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477168-1 Models |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,57300 € | 65,73 € |
| 25 | 6,16120 € | 154,03 € |
| 50 | 5,86680 € | 293,34 € |
| 100 | 5,58670 € | 558,67 € |
| 250 | 5,23712 € | 1.309,28 € |
| 500 | 4,98732 € | 2.493,66 € |
| 1.000 | 4,74952 € | 4.749,52 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

