
2476193-1 | |
|---|---|
DigiKey Part Number | 343-2476193-1-ND |
Manufacturer | |
Manufacturer Product Number | 2476193-1 |
Description | SMA JACK STR HERMETIC SEAL PANEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,33000 € | 39,33 € |
| 10 | 33,42500 € | 334,25 € |
| 25 | 31,33280 € | 783,32 € |
| 50 | 29,83820 € | 1.491,91 € |
| 100 | 28,41550 € | 2.841,55 € |
| 250 | 26,63896 € | 6.659,74 € |
| Unit Price without VAT: | 39,33000 € |
|---|---|
| Unit Price with VAT: | 46,80270 € |

