
2467916-1 | |
|---|---|
DigiKey Part Number | 343-2467916-1-ND |
Manufacturer | |
Manufacturer Product Number | 2467916-1 |
Description | 2.92MM MALE TERMINATION,STRAIGHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2467916-1 Models |
Category | Impedance 50 Ohms |
Manufacturer TE Connectivity Linx | Mounting Type Free Hanging, Cap |
Packaging Bag | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 2.92mm | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,10000 € | 116,10 € |
| 10 | 98,69000 € | 986,90 € |
| 25 | 92,51720 € | 2.312,93 € |
| 50 | 88,10700 € | 4.405,35 € |
| 100 | 84,25360 € | 8.425,36 € |
| Unit Price without VAT: | 116,10000 € |
|---|---|
| Unit Price with VAT: | 138,15900 € |


