
2455006-1 | |
|---|---|
DigiKey Part Number | 343-2455006-1-ND |
Manufacturer | |
Manufacturer Product Number | 2455006-1 |
Description | BNC PLUG ST FOR CABLE RG179 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RD-179 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,74638 € | 3.746,38 € |
| Unit Price without VAT: | 3,74638 € |
|---|---|
| Unit Price with VAT: | 4,45819 € |

