2445750-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2445750-1

DigiKey Part Number
343-2445750-1-ND
Manufacturer
Manufacturer Product Number
2445750-1
Description
ANTENNA 2.4GHZ HELICAL VERT THM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Helical Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Helical
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
3dBi
Power - Max
15 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
1.350" (34.29mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.351
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,57800 €15,78 €
251,44480 €36,12 €
1001,29810 €129,81 €
2501,22800 €307,00 €
5001,19298 €596,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €