
2441545-1 | |
|---|---|
DigiKey Part Number | 343-2441545-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441545-1 |
Description | SMA FEMALE S/T FOR PCB MOUNTING, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2441545-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 150°C | |
Voltage Rating | 175 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 10 | 16,23500 € | 162,35 € |
| 25 | 15,21800 € | 380,45 € |
| 50 | 14,49200 € | 724,60 € |
| 100 | 13,80060 € | 1.380,06 € |
| 250 | 12,93744 € | 3.234,36 € |
| 500 | 12,32074 € | 6.160,37 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |

