
2441485-1 | |
|---|---|
DigiKey Part Number | 343-2441485-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441485-1 |
Description | SSMP FD MALE S/T 8-PORT EDGE LAU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2441485-1 Models |
Category | Number of Ports 8 |
Mfr | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 65 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,69000 € | 385,69 € |
| 10 | 327,90800 € | 3.279,08 € |
| 25 | 313,23640 € | 7.830,91 € |
| Unit Price without VAT: | 385,69000 € |
|---|---|
| Unit Price with VAT: | 458,97110 € |


