
2441448-1 | |
|---|---|
DigiKey Part Number | 343-2441448-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441448-1 |
Description | COAX ADAPT 1.85MM TO 2.4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441448-1 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Box | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.435,67000 € | 1.435,67 € |
| Unit Price without VAT: | 1.435,67000 € |
|---|---|
| Unit Price with VAT: | 1.708,44730 € |

