



2438987-1 | |
|---|---|
DigiKey Part Number | 343-2438987-1TR-ND - Tape & Reel (TR) 343-2438987-1CT-ND - Cut Tape (CT) 343-2438987-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2438987-1 |
Description | VERTICAL USB 3.2 A (SHIELD LEG S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,22840 € | 30,71 € |
| 50 | 1,16940 € | 58,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,08213 € | 162,32 € |
| 300 | 1,03043 € | 309,13 € |
| 450 | 1,00136 € | 450,61 € |
| 750 | 0,96591 € | 724,43 € |
| 1.050 | 0,94325 € | 990,41 € |
| 1.500 | 0,91981 € | 1.379,71 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

