
2405869-5 | |
|---|---|
DigiKey Part Number | 343-2405869-5-ND |
Manufacturer | |
Manufacturer Product Number | 2405869-5 |
Description | CT 5P 300MM CABLE ASSEMBLY 2-179 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,54080 € | 38,52 € |
| 50 | 1,46720 € | 73,36 € |
| 100 | 1,39710 € | 139,71 € |
| 250 | 1,30956 € | 327,39 € |
| 500 | 1,24704 € | 623,52 € |
| 1.000 | 1,18752 € | 1.187,52 € |
| 2.500 | 1,11322 € | 2.783,05 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

