
2405419-6 | |
|---|---|
DigiKey Part Number | 343-2405419-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405419-6 |
Description | 2.5MM 12P CABLE ASSEMBLY,1-44013 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,71600 € | 27,16 € |
| 25 | 2,54600 € | 63,65 € |
| 50 | 2,42420 € | 121,21 € |
| 100 | 2,30840 € | 230,84 € |
| 250 | 2,16384 € | 540,96 € |
| 500 | 2,06056 € | 1.030,28 € |
| 1.000 | 1,96225 € | 1.962,25 € |
| 2.500 | 1,83950 € | 4.598,75 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

