
2405419-4 | |
|---|---|
DigiKey Part Number | 343-2405419-4-ND |
Manufacturer | |
Manufacturer Product Number | 2405419-4 |
Description | 2.5MM 5P CABLE ASSEMBLY,440133-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,51700 € | 75,85 € |
| 100 | 1,44460 € | 144,46 € |
| 250 | 1,35408 € | 338,52 € |
| 500 | 1,28946 € | 644,73 € |
| 1.000 | 1,22792 € | 1.227,92 € |
| 2.500 | 1,15108 € | 2.877,70 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

