
2405419-3 | |
|---|---|
DigiKey Part Number | 343-2405419-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405419-3 |
Description | 3P TO 3P 300MM CABLE ASSEMBLY,44 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,53640 € | 38,41 € |
| 50 | 1,46300 € | 73,15 € |
| 100 | 1,39310 € | 139,31 € |
| 250 | 1,30576 € | 326,44 € |
| 500 | 1,24342 € | 621,71 € |
| 1.000 | 1,18407 € | 1.184,07 € |
| 2.500 | 1,10999 € | 2.774,97 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

