
2405419-2 | |
|---|---|
DigiKey Part Number | 343-2405419-2-ND |
Manufacturer | |
Manufacturer Product Number | 2405419-2 |
Description | 2P TO 2P 300MM CABLE ASSEMBLY,44 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,47200 € | 14,72 € |
| 25 | 1,38040 € | 34,51 € |
| 50 | 1,31440 € | 65,72 € |
| 100 | 1,25160 € | 125,16 € |
| 250 | 1,17312 € | 293,28 € |
| 500 | 1,11712 € | 558,56 € |
| 1.000 | 1,06380 € | 1.063,80 € |
| 2.500 | 0,99724 € | 2.493,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

