
2405418-1 | |
|---|---|
DigiKey Part Number | 343-2405418-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405418-1 |
Description | 2MM 8P CABLE ASSEMBLY,440129-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer TE Connectivity Linx | Length 0.984' (300.00mm, 11.81") |
Packaging Bag | Color Orange, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Tin |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,98100 € | 29,81 € |
| 25 | 2,79400 € | 69,85 € |
| 50 | 2,66060 € | 133,03 € |
| 100 | 2,53360 € | 253,36 € |
| 250 | 2,37496 € | 593,74 € |
| 500 | 2,26162 € | 1.130,81 € |
| 1.000 | 2,15373 € | 2.153,73 € |
| 2.500 | 2,01902 € | 5.047,55 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

