
2405417-6 | |
|---|---|
DigiKey Part Number | 343-2405417-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405417-6 |
Description | 1.5MM 12P CABLE ASSEMBLY,1-17754 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,32320 € | 58,08 € |
| 50 | 2,21220 € | 110,61 € |
| 100 | 2,10660 € | 210,66 € |
| 250 | 1,97460 € | 493,65 € |
| 500 | 1,88036 € | 940,18 € |
| 1.000 | 1,79064 € | 1.790,64 € |
| 2.500 | 1,67864 € | 4.196,60 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

