
2405417-1 | |
|---|---|
DigiKey Part Number | 343-2405417-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405417-1 |
Description | 1.5MM 8P CABLE ASSEMBLY,1775441- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,01900 € | 30,19 € |
| 25 | 2,82920 € | 70,73 € |
| 50 | 2,69420 € | 134,71 € |
| 100 | 2,56550 € | 256,55 € |
| 250 | 2,40488 € | 601,22 € |
| 500 | 2,29010 € | 1.145,05 € |
| 1.000 | 2,18085 € | 2.180,85 € |
| 2.500 | 2,04444 € | 5.111,10 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

