
2405416-6 | |
|---|---|
DigiKey Part Number | 343-2405416-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405416-6 |
Description | 1.25MM 12P CABLE ASSEMBLY,1-4401 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,45600 € | 61,40 € |
| 50 | 2,33820 € | 116,91 € |
| 100 | 2,22650 € | 222,65 € |
| 250 | 2,08712 € | 521,78 € |
| 500 | 1,98754 € | 993,77 € |
| 1.000 | 1,89270 € | 1.892,70 € |
| 2.500 | 1,77431 € | 4.435,78 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

