5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2405416-4

DigiKey Part Number
343-2405416-4-ND
Manufacturer
Manufacturer Product Number
2405416-4
Description
1.25MM 5P CABLE ASSEMBLY,440146-
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Orange, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.433
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,69000 €16,90 €
251,58440 €39,61 €
501,50860 €75,43 €
1001,43650 €143,65 €
2501,34652 €336,63 €
5001,28226 €641,13 €
1.0001,22106 €1.221,06 €
2.5001,14466 €2.861,65 €
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €