
2405415-6 | |
|---|---|
DigiKey Part Number | 343-2405415-6-ND |
Manufacturer | |
Manufacturer Product Number | 2405415-6 |
Description | 1MM LOCKING 12P CABLE ASSEMBLY,1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80500 € | 28,05 € |
| 25 | 2,62880 € | 65,72 € |
| 50 | 2,50320 € | 125,16 € |
| 100 | 2,38360 € | 238,36 € |
| 250 | 2,23436 € | 558,59 € |
| 500 | 2,12774 € | 1.063,87 € |
| 1.000 | 2,02622 € | 2.026,22 € |
| 2.500 | 1,89948 € | 4.748,70 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

