
2405415-1 | |
|---|---|
DigiKey Part Number | 343-2405415-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405415-1 |
Description | 1MM LOCKING 8P CABLE ASSEMBLY,23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,03000 € | 30,30 € |
| 25 | 2,84040 € | 71,01 € |
| 50 | 2,70460 € | 135,23 € |
| 100 | 2,57530 € | 257,53 € |
| 250 | 2,41400 € | 603,50 € |
| 500 | 2,29882 € | 1.149,41 € |
| 1.000 | 2,18916 € | 2.189,16 € |
| 2.500 | 2,05222 € | 5.130,55 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


