
2394528-3 | |
|---|---|
DigiKey Part Number | 343-2394528-3-ND |
Manufacturer | |
Manufacturer Product Number | 2394528-3 |
Description | 1.5P DUAL ROW LOCKING HPI CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,35150 € | 35,15 € |
| 250 | 0,32940 € | 82,35 € |
| 500 | 0,31366 € | 156,83 € |
| 1.000 | 0,29867 € | 298,67 € |
| 2.500 | 0,27996 € | 699,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

