
2394528-2 | |
|---|---|
DigiKey Part Number | 343-2394528-2-ND |
Manufacturer | |
Manufacturer Product Number | 2394528-2 |
Description | 1.5P DUAL ROW LOCKING HPI CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,31440 € | 31,44 € |
| 250 | 0,29468 € | 73,67 € |
| 500 | 0,28058 € | 140,29 € |
| 1.000 | 0,26717 € | 267,17 € |
| 2.500 | 0,25044 € | 626,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

