
2380403-3 | |
|---|---|
DigiKey Part Number | 343-2380403-3TR-ND - Tape & Reel (TR) 343-2380403-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2380403-3 |
Description | 1.5P WTB HP CABLE CRIMP CNT TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04920 € | 4,92 € |
| 250 | 0,04612 € | 11,53 € |
| 500 | 0,04392 € | 21,96 € |
| 1.000 | 0,04182 € | 41,82 € |
| 2.500 | 0,03920 € | 98,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03554 € | 355,40 € |
| 20.000 | 0,03384 € | 676,80 € |
| 30.000 | 0,03289 € | 986,70 € |
| 50.000 | 0,03172 € | 1.586,00 € |
| 70.000 | 0,03098 € | 2.168,60 € |
| 100.000 | 0,03021 € | 3.021,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

