
2195935-3 | |
|---|---|
DigiKey Part Number | 343-2195935-3-ND |
Manufacturer | |
Manufacturer Product Number | 2195935-3 |
Description | UAM ASSEMBLY 210MM MHF WIFI6E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module MHF Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2195935-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.9, 2.2 | |
Return Loss | - | |
Gain | 0.2dBi, 1.8dBi, 3.1dBi | |
Power - Max | 10 W | |
Features | Cable - 210mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Snap-In | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49300 € | 44,93 € |
| 25 | 4,15640 € | 103,91 € |
| 100 | 3,78600 € | 378,60 € |
| 250 | 3,60956 € | 902,39 € |
| 500 | 3,50316 € | 1.751,58 € |
| 1.000 | 3,41555 € | 3.415,55 € |
| 2.500 | 3,32310 € | 8.307,75 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

