
2081393-1 | |
|---|---|
DigiKey Part Number | 343-2081393-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081393-1 |
Description | COAX CBL FAKRA TO FAKRA 11.8" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RTK 031 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2081393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Mini Jack (4) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RTK 031 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 48,54851 € | 72.822,76 € |
| Unit Price without VAT: | 48,54851 € |
|---|---|
| Unit Price with VAT: | 57,77273 € |

