Cable Assembly Coaxial Fakra to Fakra RTK 031 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081384-4

DigiKey Part Number
343-2081384-4-ND
Manufacturer
Manufacturer Product Number
2081384-4
Description
COAX CBL FAKRA TO FAKRA 6.6'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RTK 031 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RTK 031
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,52000 €21,52 €
1018,28300 €182,83 €
2517,13800 €428,45 €
5016,32000 €816,00 €
10015,54170 €1.554,17 €
25014,56964 €3.642,41 €
50013,87524 €6.937,62 €
Manufacturers Standard Package
Unit Price without VAT:21,52000 €
Unit Price with VAT:25,60880 €