
2081364-1 | |
|---|---|
DigiKey Part Number | 343-2081364-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081364-1 |
Description | SMA PLUG,6GHZ,STRAIGHT,RG58 CABL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-58 | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508873-1 | TE Connectivity AMP Connectors | 480 | 17-2508873-1-ND | 7,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,71986 € | 5.719,86 € |
| Unit Price without VAT: | 5,71986 € |
|---|---|
| Unit Price with VAT: | 6,80663 € |


