
2081360-1 | |
|---|---|
DigiKey Part Number | 343-2081360-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081360-1 |
Description | SMA PLUG,18GHZ,STRAIGHT,141 CABL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold, Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-141 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,66198 € | 16.661,98 € |
| Unit Price without VAT: | 16,66198 € |
|---|---|
| Unit Price with VAT: | 19,82776 € |

